Part Details for VI1321520000G by Amphenol Corporation
Overview of VI1321520000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI1321520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI1321520000G
|
Avnet Americas | VI13215200J0G-508 TB RIS CLA 180 STACK - Bulk (Alt: VI1321520000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5151 | Buy Now |
DISTI #
649-VI13215200J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CLA 180 STACK | 0 |
|
$1.7900 / $1.8000 | Order Now |
Part Details for VI1321520000G
VI1321520000G CAD Models
VI1321520000G Part Data Attributes
|
VI1321520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VI1321520000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |