-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI1021550000G
|
Avnet Americas | VI10215500J0G-508 TB RIS CLA 180 SOLID - Bulk (Alt: VI1021550000G) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 130 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0839 / $1.2885 | Buy Now |
DISTI #
VI1021550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5.08 mm, 10 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI1021550000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0839 / $1.2885 | Buy Now |
DISTI #
649-220316-H101B01LF
|
Mouser Electronics | Fixed Terminal Blocks 10P 5.08MM TERM BLK FIXED HORIZONTAL RoHS: Compliant | 3617 |
|
$1.1200 / $2.8600 | Buy Now |
DISTI #
VI1021550000G
|
Avnet Americas | VI10215500J0G-508 TB RIS CLA 180 SOLID - Bulk (Alt: VI1021550000G) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 130 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0839 / $1.2885 | Buy Now |
DISTI #
VI1021550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5.08 mm, 10 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI1021550000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 130 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0839 / $1.2885 | Buy Now |
DISTI #
VI1021550000G
|
Avnet Abacus | BENVI1021550000G (Alt: VI1021550000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 18 Weeks, 0 Days | Abacus - 2080 |
|
Buy Now | |
|
New Advantage Corporation | Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 16A/Contact Box RoHS: Compliant Min Qty: 1 Package Multiple: 2080 | 2080 |
|
$1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VI1021550000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VI1021550000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |