Part Details for VI0901550000G by Amphenol Corporation
Overview of VI0901550000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0901550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0901550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5 mm, 9 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI0901550000G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.9967 | Buy Now |
DISTI #
VI0901550000G
|
Avnet Abacus | BENVI0901550000G (Alt: VI0901550000G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
|
New Advantage Corporation | Conn Terminal Blocks 9 POS 5mm Solder ST Thru-Hole 16A/Contact Box RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$1.1900 | Buy Now |
Part Details for VI0901550000G
VI0901550000G CAD Models
VI0901550000G Part Data Attributes:
|
VI0901550000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VI0901550000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |