Part Details for VI0701550000G by Anytek Technology Corporation Ltd
Overview of VI0701550000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0701550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3932-ND
|
DigiKey | TERM BLK 7POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1370 In Stock |
|
$0.5750 / $1.5500 | Buy Now |
DISTI #
72303768
|
RS | VI-5.0-7P-180D, Green(RAL6018/T),Zinc, Contact, with, bright, Tin, plated, B/M, clamp | Amphenol - Anytek VI0701550000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7400 | RFQ |
DISTI #
ANYVI0701550000G
|
Heilind Electronics | VI-5.0-7P-180D GREENRAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6310 / $0.9200 | Buy Now |
DISTI #
VI0701550000G
|
TME | PCB terminal block, 5mm, ways: 7, on PCBs, screw terminal, tinned Min Qty: 160 | 0 |
|
$0.7200 | RFQ |
DISTI #
ANYVI0701550000G
|
Interstate Connecting Components | VI-5.0-7P-180D GREENRAL6018T | 0 |
|
Buy Now |