Part Details for VI0521550000G by Anytek Technology Corporation Ltd
Overview of VI0521550000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0521550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3939-ND
|
DigiKey | TERM BLK 5P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1194 In Stock |
|
$0.5712 / $1.6700 | Buy Now |
DISTI #
72303765
|
RS | VI-5.08-5P-180D, Green(RAL6018/T),Zinc, Contact, with, bright, Tin, plated, B/M, clamp | Amphenol - Anytek VI0521550000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.6900 | RFQ |
DISTI #
ANYVI0521550000G
|
Heilind Electronics | VI-5.08-5P-180D GREENRAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole RoHS: Compliant |
950 In Stock |
|
$0.5700 / $0.8570 | Buy Now |
DISTI #
VI0521550000G
|
TME | PCB terminal block, 5.08mm, ways: 5, on PCBs, screw terminal, 16A Min Qty: 2000 | 0 |
|
$0.6800 | RFQ |
DISTI #
ANYVI0521550000G
|
Interstate Connecting Components | VI-5.08-5P-180D GREENRAL6018T | 0 |
|
Buy Now | |
|
Master Electronics | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole RoHS: Compliant |
950 In Stock |
|
$0.5700 / $0.8570 | Buy Now |