Part Details for VI0441520000G by Anytek Technology Corporation Ltd
Overview of VI0441520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0441520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0441520000G-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 7.5MM PCB Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6693 | Buy Now |
DISTI #
ANYVI0441520000G
|
Heilind Electronics | VI 7.5 4P 180D GREEN - ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6270 / $0.9140 | Buy Now | |
DISTI #
VI0441520000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 180 | 0 |
|
$0.7100 | RFQ |
DISTI #
ANYVI0441520000G
|
Interstate Connecting Components | VI 7.5 4P 180D GREEN - ZINC | 0 |
|
Buy Now |