Part Details for VI0421550000G by Amphenol Corporation
Results Overview of VI0421550000G by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VI0421550000G Information
VI0421550000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for VI0421550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0421550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5.08 mm, 4 Positions, 28 AWG, 12 AWG, 2.5 mm?, Screw - Bulk (Al... more RoHS: Not Compliant Min Qty: 2310 Package Multiple: 2310 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4356 / $0.4635 | Buy Now |
DISTI #
649-220316-H041B01LF
|
Mouser Electronics | Fixed Terminal Blocks 4P 5.08MM TERM BLK FIXED HORIZONTAL RoHS: Compliant | 708 |
|
$0.4490 / $1.4800 | Buy Now |
DISTI #
VI0421550000G
|
Avnet Abacus | BENVI0421550000G (Alt: VI0421550000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 2310 |
|
Buy Now | |
|
New Advantage Corporation | Conn Terminal Blocks 4 POS 5.08mm Solder ST Thru-Hole 16A/Contact Box RoHS: Compliant Min Qty: 1 Package Multiple: 2310 | 2310 |
|
$0.6460 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 1864 |
|
RFQ |
Part Details for VI0421550000G
VI0421550000G CAD Models
VI0421550000G Part Data Attributes
|
VI0421550000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VI0421550000G
Amphenol Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |