Part Details for VI0321550000G by Amphenol Corporation
Overview of VI0321550000G by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0321550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0321550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5.08 mm, 3 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI0321550000G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3534 | Buy Now |
DISTI #
649-220316-H031B01LF
|
Mouser Electronics | Fixed Terminal Blocks 3P 5.08MM TERM BLK FIXED HORIZONTAL RoHS: Compliant | 5000 |
|
$0.3430 / $0.9500 | Buy Now |
DISTI #
77273764
|
Verical | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A/Contact Min Qty: 5000 Package Multiple: 5000 Date Code: 2401 | Americas - 5000 |
|
$0.3314 / $0.3482 | Buy Now |
DISTI #
20020316-H031B01LF
|
TTI | Fixed Terminal Blocks FIXED - SIGNAL RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3400 | Buy Now |
DISTI #
VI0321550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5.08 mm, 3 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI0321550000G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3534 | Buy Now |
DISTI #
VI0321550000G
|
Avnet Abacus | BENVI0321550000G (Alt: VI0321550000G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.6500 / $1.0000 | Buy Now |
|
New Advantage Corporation | Conn Terminal Blocks 3 POS 5.08mm Solder ST Thru-Hole 16A/Contact Box RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.4413 | Buy Now |
Part Details for VI0321550000G
VI0321550000G CAD Models
VI0321550000G Part Data Attributes:
|
VI0321550000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VI0321550000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |