Part Details for VI0301550000G by Amphenol Corporation
Overview of VI0301550000G by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0301550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0301550000G
|
Avnet Americas | Wire-To-Board Terminal Block, 5 mm, 3 Ways, 28 AWG, 12 AWG, Screw - Bulk (Alt: VI0301550000G) Min Qty: 440 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
VI0301550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5 mm, 3 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI0301550000G) RoHS: Compliant Min Qty: 1320 Package Multiple: 440 Container: Bulk | 0 |
|
$0.2461 / $0.2925 | Buy Now |
DISTI #
20020316-G031B01LF
|
TTI | Fixed Terminal Blocks 3P 5.00MM TERM BLK FIXED HORIZONTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 370 In Stock |
|
$0.2820 / $0.7430 | Buy Now |
DISTI #
VI0301550000G
|
Avnet Abacus | Wire-To-Board Terminal Block, 5 mm, 3 Ways, 28 AWG, 12 AWG, Screw (Alt: VI0301550000G) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 18 Weeks, 0 Days | Abacus - 440 |
|
Buy Now |
Part Details for VI0301550000G
VI0301550000G CAD Models
VI0301550000G Part Data Attributes:
|
VI0301550000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VI0301550000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |