Part Details for VI0221520000G by Anytek Technology Corporation Ltd
Overview of VI0221520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0221520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9677
|
Newark | Tb, Wire To Brd, R/A, 2Way, 12Awg Rohs Compliant: Yes |Amphenol Anytek VI0221520000G Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3379 |
|
$0.4930 / $0.5940 | Buy Now |
DISTI #
45AJ0069
|
Newark | Terminal Block, Wtb, 2Pos, 28-12Awg, Th, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V Rohs Compliant: Yes |Amphenol Anytek VI0221520000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 878 |
|
$0.4940 / $1.1700 | Buy Now |
DISTI #
609-3936-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17133 In Stock |
|
$0.2821 / $1.0600 | Buy Now |
DISTI #
72298400
|
RS | VI 5.08-2P slot screws plated Cr3 zinc, solder foot bright tin plated | Amphenol - Anytek VI0221520000G RoHS: Compliant Min Qty: 2640 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3420 | RFQ |
DISTI #
ANYVI0221520000G
|
Heilind Electronics | Americas - 3960 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
2650 In Stock |
|
$0.2784 / $0.3340 | Buy Now |
DISTI #
VI0221520000G
|
TME | PCB terminal block, angled 90°, 5.08mm, ways: 2, on PCBs, terminal Min Qty: 2 | 791 |
|
$0.3660 / $0.9770 | Buy Now |
DISTI #
ANYVI0221520000G
|
Interstate Connecting Components | 1320 |
|
Buy Now | ||
|
Master Electronics | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
2650 In Stock |
|
$0.2784 / $0.3340 | Buy Now |