Part Details for VI0221320000G by Anytek Technology Corporation Ltd
Overview of VI0221320000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0221320000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0221320000G-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 3300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2863 | Buy Now |
DISTI #
ANYVI0221320000G
|
Heilind Electronics | VI-2P-5.08 - ORANGE 180 DEG. W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2881 / $0.4200 | Buy Now |
DISTI #
ANYVI0221320000G
|
Interstate Connecting Components | VI-2P-5.08 - ORANGE 180 DEG. W | 0 |
|
Buy Now |