Part Details for VI0201550000G by Amphenol Corporation
Overview of VI0201550000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0201550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0201550000G
|
Avnet Americas | Wire-To-Board Terminal Block, 5 mm, 2 Ways, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI0201550000G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1579 / $0.1958 | Buy Now |
DISTI #
VI0201550000G
|
Avnet Abacus | BENVI0201550000G (Alt: VI0201550000G) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 18 Weeks, 0 Days | Abacus - 660 |
|
Buy Now |
Part Details for VI0201550000G
VI0201550000G CAD Models
VI0201550000G Part Data Attributes:
|
VI0201550000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VI0201550000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for VI0201550000G
This table gives cross-reference parts and alternative options found for VI0201550000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI0201550000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB7000/2 | Barrier Strip Terminal Block, 16A, 2mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | VI0201550000G vs CTB7000/2 |