There are no models available for this part yet.
Overview of VI-RCW011-CXXY by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VI-RCW011-CXXY by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8 |
|
RFQ |
CAD Models for VI-RCW011-CXXY by Vicor Corporation
Part Data Attributes for VI-RCW011-CXXY by Vicor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, TUV, UL, VDE, CSA, IEC
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XXMA-X20
|
Length
|
219.2 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
3
|
Number of Terminals
|
20
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
2.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER VOLTAGE
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
200 W
|
Trim/Adjustable Output
|
YES
|
Width
|
187.45 mm
|
Alternate Parts for VI-RCW011-CXXY
This table gives cross-reference parts and alternative options found for VI-RCW011-CXXY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-RCW011-CXXY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-RC1011-CXXY-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW011-CXXY vs VI-RC1011-CXXY-CC |
VI-RCW011-MXXY-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW011-CXXY vs VI-RCW011-MXXY-CC |
VI-RCW011-EXXY-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW011-CXXY vs VI-RCW011-EXXY-CC |
VI-RC1011-IXXY-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW011-CXXY vs VI-RC1011-IXXY-CC |
VI-RCW011-CXXY-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW011-CXXY vs VI-RCW011-CXXY-CC |
VI-RC1011-EXXY-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW011-CXXY vs VI-RC1011-EXXY-CC |
VI-RCW011-IXXY-CC | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | VI-RCW011-CXXY vs VI-RCW011-IXXY-CC |
Related Parts for VI-RCW011-CXXY
-
VI-RCW011-EVYYPower Supply Modules
-
VJD1P66W-ANW00-000Rocker Switches
-
VK104MK151R030P050Non-linear Resistors
-
VI-MU1-IQ-CCOther Analog ICs
-
VIPER12ASTR-ESwitching Regulator or Controllers
-
20SVP150MFixed Capacitors
-
VS-MUR1520PBFRectifier Diodes
-
VS5V0BB1EST15RTransient Suppressors
-
ADM3202ARNZLine Driver or Receivers