There are no models available for this part yet.
Overview of VI-RAM-I2-B1 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114A/BVA | Rochester Electronics LLC | STATIC RAM; 1K X 4 | |
27S13A/BEA | Rochester Electronics LLC | 27S13A - 2048-Bit (512X4) Bipolar RAM | |
CDP1824CD/B | Rochester Electronics LLC | CDP1824C - 32-Word x 8-Bit Static RAM |
Price & Stock for VI-RAM-I2-B1 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-VI-RAM-I2-B1-ND
|
DigiKey | RAM 20A "I" BUS-MOD Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$407.8000 | Buy Now | |
DISTI #
VI-RAM-I2-B1
|
Avnet Americas | Ripple Attenuator Module 5V to 50V Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: VI-RAM-I2-B1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$257.3111 / $407.8000 | Buy Now | |
DISTI #
492-VI-RAM-I2-B1
|
Mouser Electronics | Power Line Filters RAM 20A I BUS-MOD RoHS: Not Compliant | 0 |
|
$295.5700 / $407.8000 | Order Now |