Part Details for VI-PF30-IYY by Vicor Corporation
Overview of VI-PF30-IYY by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-PF30-IYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-PF30-IYY-ND
|
DigiKey | AC/DC CONVERTER 24V 5V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,550.2600 | Buy Now |
DISTI #
VI-PF30-IYY
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: VI-PF30-IYY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$978.1500 / $1,550.2600 | Buy Now |
DISTI #
492-VI-PF30-IYY
|
Mouser Electronics | Switching Power Supplies VI-PF30-IYY | 5 |
|
$1,554.8700 | Buy Now |