Part Details for VI-NU3-EM by Vicor Corporation
Overview of VI-NU3-EM by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VI-NU3-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-NU3-EM-ND
|
DigiKey | AC/DC CONVERTER 24V 600W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$2,086.1200 | Buy Now |
DISTI #
VI-NU3-EM
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 25A 600W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-NU3-EM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,316.2556 / $2,086.1200 | Buy Now |
DISTI #
492-VI-NU3-EM
|
Mouser Electronics | Switching Power Supplies FlatPAC 50-600 Watt Power System RoHS: Compliant | 7 |
|
$2,085.9800 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
VI-NU3-EM
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 25A 600W Chassis Mount (Alt: VI-NU3-EM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VI-NU3-EM
VI-NU3-EM CAD Models
VI-NU3-EM Part Data Attributes
|
VI-NU3-EM
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-NU3-EM
Vicor Corporation
AC-DC Regulated Power Supply Module, 1 Output, 600W, 9.245 X 7.400 INCH, 1.370 INCH HEIGHT, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | ALSO HAVE A 80 TO 264 AC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X20 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |