Part Details for VI-NT3-ES by Vicor Corporation
Overview of VI-NT3-ES by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-NT3-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-NT3-ES-ND
|
DigiKey | DC/DC CONVERTER 110V 24V 300W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,510.6700 | Buy Now |
DISTI #
VI-NT3-ES
|
Avnet Americas | Module DC-DC Single-Out 24V 12.5A 300W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-NT3-ES) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$953.1700 / $1,510.6700 | Buy Now |
DISTI #
492-VI-NT3-ES
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-NT3-ES RoHS: Not Compliant | 0 |
|
$1,510.6700 | Order Now |
Part Details for VI-NT3-ES
VI-NT3-ES CAD Models
VI-NT3-ES Part Data Attributes
|
VI-NT3-ES
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-NT3-ES
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 66 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDFM-P9 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES |