Part Details for VI-N54-EM by Vicor Corporation
Overview of VI-N54-EM by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-N54-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-N54-EM-ND
|
DigiKey | DC/DC CONVERTER 150V 48V 600W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$1,511.1000 | Buy Now |
DISTI #
VI-N54-EM
|
Avnet Americas | Module DC-DC Single-Out 48V 12.5A 600W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-N54-EM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$953.4334 / $1,511.0900 | Buy Now |
DISTI #
492-VI-N54-EM
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-N54-EM RoHS: Not Compliant | 1 |
|
$1,511.0900 | Buy Now |
Part Details for VI-N54-EM
VI-N54-EM CAD Models
VI-N54-EM Part Data Attributes
|
VI-N54-EM
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-N54-EM
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 200 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 150 V | |
JESD-30 Code | R-XDFM-P9 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |
Alternate Parts for VI-N54-EM
This table gives cross-reference parts and alternative options found for VI-N54-EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-N54-EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE-N54-EM | DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, | Vicor Corporation | VI-N54-EM vs VE-N54-EM |