Part Details for VI-MB63-EQ by Vicor Corporation
Overview of VI-MB63-EQ by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MB6320-000 | Renesas Electronics Corporation | SRAM MODULE |
Price & Stock for VI-MB63-EQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-MB63-EQ-ND
|
DigiKey | DC/DC CONVERTER 300V 24V 400W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$994.8800 | Buy Now |
DISTI #
VI-MB63-EQ
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: VI-MB63-EQ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$627.7300 / $994.8800 | Buy Now |
DISTI #
492-VI-MB63-EQ
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VI-MB63-EQ RoHS: Not Compliant | 0 |
|
$790.2600 / $994.8800 | Order Now |