VI-M5F-CQ
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, PACKAGE-10

Overview of VI-M5F-CQ by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VI-M5F-CQ by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VI-M5F-CQ-ND
DigiKey DC/DC CONVERTER 72V 5760W Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,075.2600
$1,075.2600 Buy Now
DISTI # VI-M5F-CQ
Avnet Americas Module DC-DC Single-Out 72V 5.56A 400W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-M5F-CQ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $1,075.2500
  • 10 $854.1000
  • 25 $779.3200
  • 50 $727.1300
  • 100 $678.4400
$678.4400 / $1,075.2500 Buy Now
DISTI # 492-VI-M5F-CQ
Mouser Electronics Isolated DC/DC Converters - Chassis Mount 150V 72V 400W RoHS: Not Compliant 0
  • 1 $1,075.2500
$1,075.2500 Order Now

CAD Models for VI-M5F-CQ by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VI-M5F-CQ by Vicor Corporation

VI-M5F-CQ
Vicor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
PACKAGE-10
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
200 V
Input Voltage-Min
100 V
Input Voltage-Nom
150 V
JESD-30 Code
R-XXMA-X10
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Output Voltage-Max
73.1 V
Output Voltage-Min
71.5 V
Output Voltage-Nom
72 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
400 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. VI-M5F-CQ
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, PACKAGE-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VI-M5F-CQ by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VI-M5F-CQ by Vicor Corporation

Select Manufacturer
Which Manufacturer of VI-M5F-CQ would you like to use for your alert(s)?
  • Please alert me when VI-M5F-CQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VI-M5F-CQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VI-M5F-CQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VI-M5F-CQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VI-M5F-CQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VI-M5F-CQ by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: