Datasheets
VI-LW3-EW by: Vicor Corporation

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,

Part Details for VI-LW3-EW by Vicor Corporation

Overview of VI-LW3-EW by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VI-LW3-EW

Part # Distributor Description Stock Price Buy
DISTI # 1102-VI-LW3-EW-ND
DigiKey DC/DC CONVERTER 2X24V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $541.1600
$541.1600 Buy Now
DISTI # VI-LW3-EW
Avnet Americas Module DC-DC Single-Out 24V 4.17A 100W Chassis Mount - Boxed Product (Development Kits) (Alt: VI-LW3-EW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $541.1600
  • 10 $429.8500
  • 25 $392.2200
  • 50 $365.9500
  • 100 $341.4500
$341.4500 / $541.1600 Buy Now
DISTI # 492-VI-LW3-EW
Mouser Electronics Isolated DC/DC Converters - Chassis Mount VI-LW3-EW RoHS: Not Compliant 6
  • 1 $541.1600
  • 10 $432.9700
$432.9700 / $541.1600 Buy Now

Part Details for VI-LW3-EW

VI-LW3-EW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VI-LW3-EW Part Data Attributes

VI-LW3-EW Vicor Corporation
Buy Now Datasheet
Compare Parts:
VI-LW3-EW Vicor Corporation DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VICOR CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 26 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDFM-P9
Length 124.5 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Output Voltage-Max 26.4 V
Output Voltage-Min 12 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W
Trim/Adjustable Output YES
Width 63.5 mm

VI-LW3-EW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VI-LW3-EW by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VI-LW3-EW by Vicor Corporation

Select Manufacturer
Which Manufacturer of VI-LW3-EW would you like to use for your alert(s)?
  • Please alert me when VI-LW3-EW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VI-LW3-EW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VI-LW3-EW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VI-LW3-EW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VI-LW3-EW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VI-LW3-EW by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: