Part Details for VI-LUL-EX-CC by Vicor Corporation
Overview of VI-LUL-EX-CC by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for VI-LUL-EX-CC
VI-LUL-EX-CC CAD Models
VI-LUL-EX-CC Part Data Attributes:
|
VI-LUL-EX-CC
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-LUL-EX-CC
Vicor Corporation
Analog Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 7.5 V | |
Output Voltage-Nom | 15 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Total Power Output-Max | 150 W |