VI-J73-EX-B1
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 75W

Overview of VI-J73-EX-B1 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for VI-J73-EX-B1 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VI-J73-EX-B1-ND
DigiKey DC DC CONVERTER 24V 75W Min Qty: 1 Lead time: 26 Weeks Container: Bulk 2
In Stock
  • 1 $540.2800
  • 10 $429.1610
  • 25 $391.5812
$391.5812 / $540.2800 Buy Now
DISTI # VI-J73-EX-B1
Avnet Americas Module DC-DC Single-Out 24V 3.13A 75W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-J73-EX-B1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $540.2800
  • 10 $429.1600
  • 25 $391.5800
  • 50 $365.3600
  • 100 $340.8900
$340.8900 / $540.2800 Buy Now
DISTI # 492-VI-J73-EX-B1
Mouser Electronics Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER 24VDC RoHS: Not Compliant 3
  • 1 $540.2800
  • 10 $429.1600
$429.1600 / $540.2800 Buy Now

CAD Models for VI-J73-EX-B1 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VI-J73-EX-B1 by Vicor Corporation

VI-J73-EX-B1
Vicor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Samacsys Manufacturer
VICOR
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
TUV, UL
Efficiency (Main Output)
88%
Input Voltage-Max
375 V
Input Voltage-Min
100 V
Input Voltage-Nom
150 V
JESD-609 Code
e0
Length
61 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Output Voltage-Max
26.4 V
Output Voltage-Min
12 V
Output Voltage-Nom
24 V
Terminal Finish
Tin/Lead (Sn/Pb)
Total Power Output-Max
75 W
Width
57.9 mm
Want to compare parts?
  1. VI-J73-EX-B1
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 75W
    VS

Related Parts for VI-J73-EX-B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VI-J73-EX-B1 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VI-J73-EX-B1 by Vicor Corporation

  • Please alert me when VI-J73-EX-B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VI-J73-EX-B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VI-J73-EX-B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VI-J73-EX-B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VI-J73-EX-B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VI-J73-EX-B1 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: