Part Details for VI-J00-IZ-B1 by Vicor Corporation
Results Overview of VI-J00-IZ-B1 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VI-J00-IZ-B1 Information
VI-J00-IZ-B1 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VI-J00-IZ-B1
VI-J00-IZ-B1 CAD Models
VI-J00-IZ-B1 Part Data Attributes
|
VI-J00-IZ-B1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-J00-IZ-B1
Vicor Corporation
DC-DC Regulated Power Supply Module, 25W
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-609 Code | e0 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Total Power Output-Max | 25 W | |
Width | 57.9 mm |
Alternate Parts for VI-J00-IZ-B1
This table gives cross-reference parts and alternative options found for VI-J00-IZ-B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-J00-IZ-B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-J00-CZ-B1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 25W | VI-J00-IZ-B1 vs VI-J00-CZ-B1 |
VE-J00-CZ-B1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 25W | VI-J00-IZ-B1 vs VE-J00-CZ-B1 |
VI-J00-EZ-B1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 25W | VI-J00-IZ-B1 vs VI-J00-EZ-B1 |
VI-J00-MZ-B1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 25W | VI-J00-IZ-B1 vs VI-J00-MZ-B1 |
VE-J00-EZ-B1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 25W | VI-J00-IZ-B1 vs VE-J00-EZ-B1 |
VE-J00-MZ-B1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 25W | VI-J00-IZ-B1 vs VE-J00-MZ-B1 |