Part Details for VI-ARMB-M22 by Vicor Corporation
Overview of VI-ARMB-M22 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-ARMB-M22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-ARMB-M22-ND
|
DigiKey | AC/DC CONVERTER 200-375V Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$430.0200 | Buy Now |
DISTI #
VI-ARMB-M22
|
Avnet Americas | (Alt: VI-ARMB-M22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
$271.3222 / $430.0200 | Buy Now |
DISTI #
492-VI-ARMB-M22
|
Mouser Electronics | AC/DC Power Modules ARMB M 1KW LP SLOT RoHS: Not Compliant | 2 |
|
$311.6700 / $430.0200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$381.7958 | Buy Now |
Part Details for VI-ARMB-M22
VI-ARMB-M22 CAD Models
VI-ARMB-M22 Part Data Attributes
|
VI-ARMB-M22
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-ARMB-M22
Vicor Corporation
AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | 500W POWER IN DOUBLER MODE; 180 TO 264VAC INPUT, 750W POWER IN BRIDGE MODE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 375 V | |
Output Voltage-Min | 200 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 750 W | |
Trim/Adjustable Output | NO |
Alternate Parts for VI-ARMB-M22
This table gives cross-reference parts and alternative options found for VI-ARMB-M22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-ARMB-M22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-ARMB-T22 | AC-DC Unregulated Power Supply Module, 1 Output, 1500W, Hybrid, QUARTER BRICK PACKAGE-7 | Vicor Corporation | VI-ARMB-M22 vs VI-ARMB-T22 |