There are no models available for this part yet.
Overview of VI-ARM-T123 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM3HMFYAFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP80-1212-0.50-003 | |
TMPM3HPFYADFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP128-1420-0.50-001 | |
TMPM3HLFYAUG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP64-1010-0.50-003 |
Price & Stock for VI-ARM-T123 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-VI-ARM-T123-ND
|
DigiKey | AC/DC CONVERTER 500W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.8000 | Buy Now | |
DISTI #
VI-ARM-T123
|
Avnet Americas | Autoranging Rectifier Module 90V to 132V/180V to 264V 200V to 375V Through Hole 7-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: VI-ARM-T123) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$141.2111 / $223.8000 | Buy Now | |
DISTI #
492-VI-ARM-T123
|
Mouser Electronics | AC/DC Power Modules ARM T 500W LP THRU RoHS: Not Compliant | 3 |
|
$152.5200 / $223.8000 | Buy Now | |
DISTI #
VI-ARM-T123
|
Avnet Abacus | Autoranging Rectifier Module 90V to 132V/180V to 264V 200V to 375V Through Hole 7-Pin Quarter-Brick (Alt: VI-ARM-T123) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VI-ARM-T123 by Vicor Corporation
Part Data Attributes for VI-ARM-T123 by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Part Package Code
|
MODULE
|
Package Description
|
QUARTER BRICK PACKAGE-7
|
Pin Count
|
7
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
VICOR
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
120 V
|
JESD-30 Code
|
R-XDMA-P7
|
JESD-609 Code
|
e0
|
Length
|
57.91 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
375 V
|
Output Voltage-Min
|
200 V
|
Output Voltage-Nom
|
230 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
750 W
|
Trim/Adjustable Output
|
NO
|
Width
|
36.83 mm
|
Alternate Parts for VI-ARM-T123
This table gives cross-reference parts and alternative options found for VI-ARM-T123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-ARM-T123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-ARM-E123 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, QUARTER BRICK PACKAGE-7 | Vicor Corporation | VI-ARM-T123 vs VI-ARM-E123 |
VI-ARM-H123 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, QUARTER BRICK PACKAGE-7 | Vicor Corporation | VI-ARM-T123 vs VI-ARM-H123 |
Related Parts for VI-ARM-T123
-
V300C24T150BL3Power Supply Modules
-
TSM600-250F-RA-2Non-linear Resistors
-
AT89S2051-24SUMicrocontrollers
-
VI-A11-MUOther Analog ICs
-
NJW4152GM1-ASwitching Regulator or Controllers
-
VJ2220Fixed Capacitors
-
STS1DNC45Power Field-Effect Transistors
-
M2408NC060Rectifier Diodes
-
DF11-8DP-2DS(24)Headers and Edge Type Connectors