Part Details for VI-ARM-M1N by Vicor Corporation
Overview of VI-ARM-M1N by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM3HMFYAFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP80-1212-0.50-003 | |
TMPM3HPFYADFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP128-1420-0.50-001 | |
TMPM3HLFYAUG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP64-1010-0.50-003 |
Part Details for VI-ARM-M1N
VI-ARM-M1N CAD Models
VI-ARM-M1N Part Data Attributes
|
VI-ARM-M1N
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-ARM-M1N
Vicor Corporation
AC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | 500W POWER IN DOUBLER MODE; 180 TO 264VAC INPUT, 750W POWER IN BRIDGE MODE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 375 V | |
Output Voltage-Min | 200 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | NO |