Part Details for VI-A66-MQ by Vicor Corporation
Overview of VI-A66-MQ by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VI-A66-MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-A66-MQ-ND
|
DigiKey | VI-A66-MQ 300V 400W IAM Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$487.6900 | Buy Now |
DISTI #
VI-A66-MQ
|
Avnet Americas | Input Attenuator Module 300V Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: VI-A66-MQ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$307.7111 / $487.6900 | Buy Now |
DISTI #
492-VI-A66-MQ
|
Mouser Electronics | Power Line Filters VI-A66-MQ RoHS: Not Compliant | 0 |
|
$387.3800 / $487.6900 | Order Now |
Part Details for VI-A66-MQ
VI-A66-MQ CAD Models
VI-A66-MQ Part Data Attributes
|
VI-A66-MQ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-A66-MQ
Vicor Corporation
Analog Circuit, 1 Func, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DMA | |
Package Description | PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | INPUT VOLTAGE RANGE: 36VDC TO 76VDC | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for VI-A66-MQ
This table gives cross-reference parts and alternative options found for VI-A66-MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-A66-MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE-A66-MQ | Analog Circuit, 1 Func, PACKAGE-9 | Vicor Corporation | VI-A66-MQ vs VE-A66-MQ |