Part Details for VI-820156B by Vicor Corporation
Overview of VI-820156B by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-820156B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-820156B-ND
|
DigiKey | C 250/425/375 5.5V/ 36.3A Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.1600 | Buy Now |
DISTI #
VI-820156B
|
Avnet Americas | Module DC-DC Single-Out 5.5V 36.36A 200W Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-820156B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$222.2000 / $352.1600 | Buy Now |
DISTI #
492-VI-820156B
|
Mouser Electronics | Non-Isolated DC/DC Converters VI-820156B RoHS: Not Compliant | 0 |
|
$255.2400 / $352.1600 | Order Now |