There are no models available for this part yet.
Overview of VI-811717B by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VI-811717B by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-VI-811717B-ND
|
DigiKey | H 150/350/300 5V/ 40A Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$633.3800 | Buy Now | |
DISTI #
VI-811717B
|
Avnet Americas | Module DC-DC Single-Out 5V 40A 200W Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: VI-811717B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box | 0 |
|
$399.6400 / $633.3800 | Buy Now | |
DISTI #
492-VI-811717B
|
Mouser Electronics | Non-Isolated DC/DC Converters VI-811717B RoHS: Not Compliant | 0 |
|
$503.1100 / $633.3800 | Order Now |