Part Details for VI-261-EU-BM by Vicor Corporation
Overview of VI-261-EU-BM by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-261-EU-BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-261-EU-BM-ND
|
DigiKey | VI-261-EU-BM 300V/12V200W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.3500 | Buy Now |
DISTI #
VI-261-EU-BM
|
Avnet Americas | Module DC-DC Single-Out 12V 16.67A 200W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VI-261-EU-BM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$242.5111 / $384.3500 | Buy Now |
DISTI #
492-VI-261-EU-BM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VI-261-EU-BM RoHS: Not Compliant | 2 |
|
$278.8100 / $384.3200 | Buy Now |
Part Details for VI-261-EU-BM
VI-261-EU-BM CAD Models
VI-261-EU-BM Part Data Attributes
|
VI-261-EU-BM
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-261-EU-BM
Vicor Corporation
DC-DC Current Source Module, 1 Output, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC CURRENT SOURCE MODULE | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XUFM-P9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Trim/Adjustable Output | YES |