Part Details for VI-25L-05 by Vicor Corporation
Overview of VI-25L-05 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI-25L-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-25L-05-ND
|
DigiKey | VI-25L-05 100V/28V 200W SMD Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$869.2500 | Buy Now |
DISTI #
VI-25L-05
|
Avnet Americas | Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: VI-25L-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$548.4600 / $869.2500 | Buy Now |
DISTI #
492-VI-25L-05
|
Mouser Electronics | Isolated DC/DC Converters - SMD VI-25L-05 RoHS: Not Compliant | 0 |
|
$690.4700 / $869.2500 | Order Now |
DISTI #
VI-25L-05
|
Avnet Abacus | Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Full Brick (Alt: VI-25L-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |