Part Details for VI-250-25-F2 by Vicor Corporation
Results Overview of VI-250-25-F2 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VI-250-25-F2 Information
VI-250-25-F2 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VI-250-25-F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VI-250-25-F2-ND
|
DigiKey | VI-250-25-F2 150V/5V 150W Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$507.6800 | Buy Now |
DISTI #
VI-250-25-F2
|
Avnet Americas | Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Devel... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$411.5424 / $437.3446 | Buy Now |
DISTI #
492-VI-250-25-F2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VI-250-25-F2 RoHS: Not Compliant | 0 |
|
$443.5900 / $558.4400 | Order Now |