Part Details for VI-23X-CV-B1 by Vicor Corporation
Results Overview of VI-23X-CV-B1 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VI-23X-CV-B1 Information
VI-23X-CV-B1 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VI-23X-CV-B1
VI-23X-CV-B1 CAD Models
VI-23X-CV-B1 Part Data Attributes
|
VI-23X-CV-B1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VI-23X-CV-B1
Vicor Corporation
DC-DC Regulated Power Supply Module, 150W
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 48 V | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.72 V | |
Output Voltage-Min | 2.6 V | |
Output Voltage-Nom | 5.2 V | |
Total Power Output-Max | 150 W | |
Width | 61 mm |