Part Details for VHV12-1.0K2000P by Volgen / Kaga Electronics (USA)
Overview of VHV12-1.0K2000P by Volgen / Kaga Electronics (USA)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHV12-1.0K2000P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62-1163-ND
|
DigiKey | 2W 10V INPUT HIGH VOLTAGE DC/DC Min Qty: 1 Lead time: 24 Weeks Container: Tray |
80 In Stock |
|
$177.7457 / $204.0800 | Buy Now |