-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3983-ND
|
DigiKey | CONN RCPT HSG 5POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3375 In Stock |
|
$0.1261 / $0.3300 | Buy Now |
DISTI #
JSTVHR-5M
|
Heilind Electronics | VH HOUSING CONNECTOR | Americas - 2688 in Stock |
|
$0.1328 / $0.1699 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5000 |
|
$1.1104 / $2.7082 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, CRIMP TERMINAL | 4000 |
|
$1.2695 / $3.6270 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, CRIMP TERMINAL | 3450 |
|
$0.1300 / $0.3000 | Buy Now |
DISTI #
JSTVHR-5M
|
Interstate Connecting Components | VH HOUSING CONNECTOR | 627 |
|
$0.1328 / $0.1699 | Buy Now |
|
CHIPMALL.COM LIMITED | -25��~+85�� 3.96mm 1x5P VH 5 1 P=3.96mm Rectangular Connectors Housings ROHS | 424000 |
|
$0.0677 / $0.1188 | Buy Now |
|
LCSC | -25+85 3.96mm 1x5P VH 5 1 With locking buckle P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 1231 |
|
$0.0705 / $0.1238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VHR-5M
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VHR-5M
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | RATED CURRENT(POWER): 10A, POLARIZED | |
Body Breadth | 0.417 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.777 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for VHR-5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHR-5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89885-405H | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | VHR-5M vs 89885-405H |
1690220000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | VHR-5M vs 1690220000 |
51940-088 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | VHR-5M vs 51940-088 |
1770770000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | VHR-5M vs 1770770000 |
05CSR-8PK | JST Manufacturing | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, Socket, ROHS COMPLIANT | VHR-5M vs 05CSR-8PK |
BCS-105-F-S-HE | Samtec Inc | $1.2180 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | VHR-5M vs BCS-105-F-S-HE |
MMS-105-02-F-SH-LC-TR | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | VHR-5M vs MMS-105-02-F-SH-LC-TR |
0510240500 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | VHR-5M vs 0510240500 |
77793-405 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | VHR-5M vs 77793-405 |
1691600000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | VHR-5M vs 1691600000 |