Part Details for VHPR 500 H 68R K 300 by KRAH
Overview of VHPR 500 H 68R K 300 by KRAH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHPR 500 H 68R K 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62E776
|
Bürklin Elektronik | Wirewound resistor, 68 Ω, 500 W, ±10 % Min Qty: 1 | 33 |
|
$85.8362 / $99.8156 | Buy Now |