Part Details for VHP69273B22J-518A by TE Connectivity
Overview of VHP69273B22J-518A by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VHP69273B22J-518A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-VHP69273B22J-518A-ND
|
DigiKey | ANT 5-PORT 4G-WIFI-GNSS, BK,GNSS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$185.0060 / $197.5300 | Buy Now |
DISTI #
239-VHP69273B22J518A
|
Mouser Electronics | Antennas 5-PORT 4G-WIFI-GNSS, BK,GNSS RoHS: Compliant | 5 |
|
$157.5500 / $196.9100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$167.9600 | Buy Now |
DISTI #
AMPVHP69273B22J-518A
|
Heilind Electronics | 5-PORT 4G-WIFI-GNSS BK,GNSS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPVHP69273B22J-518A
|
Interstate Connecting Components | 5-PORT 4G-WIFI-GNSS BK,GNSS | 0 |
|
Buy Now | |
DISTI #
000000000006238342
|
Sager | Antennas 5-PORT 4G-WIFI-GNSS, BK,GNSS Min Qty: 1 | 0 |
|
$126.2500 / $229.5400 | Buy Now |
Part Details for VHP69273B22J-518A
VHP69273B22J-518A CAD Models
VHP69273B22J-518A Part Data Attributes:
|
VHP69273B22J-518A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VHP69273B22J-518A
TE Connectivity
Mobile Station Antenna, 6.5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | ANTENNA-OTHER |