There are no models available for this part yet.
Overview of VHP69273B22G-518A by Laird Connectivity Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM13305-18ARZ-RL7 | Analog Devices | Dual Supervisory Circuits | |
DC2518A | Analog Devices | LTC2975 Demo Board: +/- 12V, + |
Price & Stock for VHP69273B22G-518A by Laird Connectivity Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VHP69273B22G-518A
|
Avnet Americas | Antenna 3G/4G LTE/GPS Linear/Vertical 960MHz/2700MHz/2700MHz/5900MHz 4.1dBi/5.9dBi/6.2dBi/6.5dBi - Boxed Product (Development Kits) (Alt: VHP69273B22G-518A) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Box | 35 Factory Stock |
|
$241.0976 / $290.1344 | Buy Now | |
DISTI #
73554930
|
RS | 5.Port 4G.WIFI.GPS | Laird Connectivity LLC VHP69273B22G-518A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$365.8800 | RFQ | |
Onlinecomponents.com | 5-Port 4G-WIFI-GPS BLACK RoHS: Compliant | 35 Factory Stock |
|
$209.5300 / $291.8900 | Buy Now | ||
Master Electronics | 5-Port 4G-WIFI-GPS BLACK RoHS: Compliant | 35 Factory Stock |
|
$209.5300 / $291.8900 | Buy Now |