Part Details for VHP-01 by Carling Technologies
Overview of VHP-01 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHP-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1354
|
Newark | Vhp-01 Panel Plug, Color: Black Rohs Compliant: Yes |Carling Technologies VHP-01 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Switch Access Rocker Switch Mounting Hole Plug |
1312 In Stock |
|
$1.0500 / $1.5500 | Buy Now |
DISTI #
76067177
|
Verical | Switch Access Mounting Hole Plug Rocker Switch Min Qty: 40 Package Multiple: 40 Date Code: 2135 | Americas - 1280 |
|
$1.4057 / $2.0530 | Buy Now |
DISTI #
VHP-01
|
TTI | Switch Hardware HARDWARE PLUG BLACK RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 5834 In Stock |
|
$1.0000 / $1.9200 | Buy Now |
|
Master Electronics | Switch Access Rocker Switch Mounting Hole Plug |
1312 In Stock |
|
$1.0500 / $1.5500 | Buy Now |