There are no models available for this part yet.
Overview of VHK75W-Q24-S15 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VHK75W-Q24-S15 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-2267-ND
|
DigiKey | DC/DC CONVERTER 15V 75W Min Qty: 32 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$167.9366 | Buy Now | |
DISTI #
490-VHK75W-Q24-S15
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 15 Vdc, 5 A, 75 W, 9~36 Vdc Input Range RoHS: Compliant | 0 |
|
$151.0600 | Order Now | |
DISTI #
V79:2366_23570314
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 15V 5A 75W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 52 |
|
$100.5300 | Buy Now | |
Future Electronics | VHK75W Series 15 V 5 A 75 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$160.7400 | Buy Now | ||
Future Electronics | VHK75W Series 15 V 5 A 75 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$160.7400 | Buy Now | ||
Onlinecomponents.com | 75 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 5 A, 75 W, 9~36 Vdc Input Range RoHS: Compliant | 0 |
|
$147.7900 / $404.8000 | Buy Now | ||
DISTI #
33967960
|
Verical | Module DC-DC 24VIN 1-OUT 15V 5A 75W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1743 | Americas - 52 |
|
$100.5300 | Buy Now | |
DISTI #
000000000006367351
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9~36 Vdc input, 15 Vdc, 5 A, single output, chassis mount Min Qty: 1 | 0 |
|
$170.0900 / $198.4300 | Buy Now | |
DISTI #
C1S158100105405
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes | 52 |
|
$106.0000 | Buy Now | |
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 75 W, 9 36 Vdc input, 15 Vdc, 5 A, single output, chassis mount | 0 |
|
$269.0000 | Buy Now |
CAD Models for VHK75W-Q24-S15 by CUI Inc
Part Data Attributes for VHK75W-Q24-S15 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
PACKAGE-9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-06-13
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE
|
Efficiency (Main Output)
|
82.5%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MXFM-X
|
Length
|
107.5 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
13.5 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
XFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
39 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Width
|
101.8 mm
|
Alternate Parts for VHK75W-Q24-S15
This table gives cross-reference parts and alternative options found for VHK75W-Q24-S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK75W-Q24-S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS075YJ-ANT81H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHK75W-Q24-S15 vs HBS075YJ-ANT81H |
HBS075YJ-ANTT2H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHK75W-Q24-S15 vs HBS075YJ-ANTT2H |
LPD150-024-15-VM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | VHK75W-Q24-S15 vs LPD150-024-15-VM-075 |
VI-LCW2-CXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK75W-Q24-S15 vs VI-LCW2-CXH1-CC |
ICH7524WS15 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL PACKAGE-9 | XP Power | VHK75W-Q24-S15 vs ICH7524WS15 |
HBS075YJ-A83H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHK75W-Q24-S15 vs HBS075YJ-A83H |
VQB75W-Q24-S15 | 15 Vdc, 5 A, 75 W, 9~36 Vdc Input Range | CUI Inc | VHK75W-Q24-S15 vs VQB75W-Q24-S15 |
VI-LC12-MXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK75W-Q24-S15 vs VI-LC12-MXH1 |
HBS075YJ-ANTT82H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHK75W-Q24-S15 vs HBS075YJ-ANTT82H |
HBS075YJ-ANTT3V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VHK75W-Q24-S15 vs HBS075YJ-ANTT3V |