There are no models available for this part yet.
Overview of VHK50W-Q24-S3R3 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VHK50W-Q24-S3R3 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ4783
|
Newark | Dc-Dc Regulated Power Supply Module, 1 Output, 33W, Hybrid |Cui VHK50W-Q24-S3R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4900 / $206.8800 | Buy Now | |
DISTI #
2266-VHK50W-Q24-S3R3-ND
|
DigiKey | DC/DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$120.7300 / $125.3600 | Buy Now | |
DISTI #
102-1819-ND
|
DigiKey | DC/DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$116.1602 | Buy Now | |
DISTI #
490-VHK50W-Q24-S3R3
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 3.3 Vdc, 10 A, 33 W, 9~36 Vdc Input Range RoHS: Compliant | 0 |
|
$115.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 22 Weeks | 0 |
|
$106.6900 | Buy Now | ||
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 W, 9~36 Vdc Input Range RoHS: Compliant |
9 Partner Stock |
|
$107.3000 / $315.6500 | Buy Now | ||
Master Electronics | 50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 W, 9~36 Vdc Input Range RoHS: Compliant |
9 Partner Stock |
|
$107.3000 / $315.6500 | Buy Now |
CAD Models for VHK50W-Q24-S3R3 by CUI Inc
Part Data Attributes for VHK50W-Q24-S3R3 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-06-13
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MXFM-X9
|
Length
|
107.5 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.97 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
METAL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
33 W
|
Trim/Adjustable Output
|
YES
|
Width
|
101.8 mm
|
Alternate Parts for VHK50W-Q24-S3R3
This table gives cross-reference parts and alternative options found for VHK50W-Q24-S3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK50W-Q24-S3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCWY-IY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S3R3 vs VI-LCWY-IY |
VI-LC1Y-EY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S3R3 vs VI-LC1Y-EY |
VI-LCWY-EY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S3R3 vs VI-LCWY-EY-CC |
RP40-243.3SFR | DC-DC Regulated Power Supply Module, | RECOM Power Inc | VHK50W-Q24-S3R3 vs RP40-243.3SFR |
VI-LCWY-CY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S3R3 vs VI-LCWY-CY-CC |
VI-LC1Y-IYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S3R3 vs VI-LC1Y-IYH1 |
VI-LCWY-MY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S3R3 vs VI-LCWY-MY |
VI-LC1Y-MYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S3R3 vs VI-LC1Y-MYH1 |
VI-LCWY-CY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S3R3 vs VI-LCWY-CY |
VI-LCWY-CYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VHK50W-Q24-S3R3 vs VI-LCWY-CYH1-CC |