Part Details for VHK50W-Q24-S12 by Bel Fuse
Overview of VHK50W-Q24-S12 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for VHK50W-Q24-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHK50W-Q24-S12
|
Avnet Americas | DC-DC ISOLATED, 50 W, 9~36 VDC INPUT, 12 VDC, 4.16 A, SINGLE OUTPUT, CHASSIS MOUNT - Boxed Product (Development Kits) (Alt: VHK50W-Q24-S12) Min Qty: 36 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ |