Part Details for VHK100W-Q24-S48 by CUI Inc
Overview of VHK100W-Q24-S48 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHK100W-Q24-S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1812-ND
|
DigiKey | DC/DC CONVERTER 48V 100W Min Qty: 1 Lead time: 21 Weeks Container: Box |
95 In Stock |
|
$165.2797 / $187.6600 | Buy Now |
DISTI #
490-VHK100W-Q24-S48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 48 Vdc, 2.08 A, 100 W, 9~36 Vdc Input Range | 45 |
|
$155.7600 / $175.6800 | Buy Now |
|
Future Electronics | VHK Series 100 W 9 - 36 Vdc to 48 Vdc 2.08 A Chassis Mount DC-DC Convereter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$158.5800 | Buy Now |
|
Future Electronics | VHK Series 100 W 9 - 36 Vdc to 48 Vdc 2.08 A Chassis Mount DC-DC Convereter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$158.5800 | Buy Now |
|
Onlinecomponents.com | 100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 2.08 A, 100 W, 9~36 Vdc Input Range RoHS: Compliant | 0 |
|
$149.9600 / $421.6000 | Buy Now |
DISTI #
000000000006367260
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9~36 Vdc input, 48 Vdc, 2.08 A, single output, chassis mount Min Qty: 1 | 0 |
|
$167.3000 / $195.1800 | Buy Now |
DISTI #
SMC-VHK100W-Q24-S48
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1501 |
|
RFQ | |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 100 W, 9 36 Vdc input, 48 Vdc, 2.08 A, single output, chassis mount | 50 |
|
$333.3400 | Buy Now |
Part Details for VHK100W-Q24-S48
VHK100W-Q24-S48 CAD Models
VHK100W-Q24-S48 Part Data Attributes
|
VHK100W-Q24-S48
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK100W-Q24-S48
CUI Inc
48 Vdc, 2.08 A, 100 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXFM-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK100W-Q24-S48
This table gives cross-reference parts and alternative options found for VHK100W-Q24-S48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK100W-Q24-S48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-LC14-MWH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VHK100W-Q24-S48 vs VI-LC14-MWH1 |
VI-MCW4-MWH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VHK100W-Q24-S48 vs VI-MCW4-MWH1 |
VI-MCW4-MWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VHK100W-Q24-S48 vs VI-MCW4-MWH1-CC |
AM100QB-2448SH22-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 80; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 48; Output voltage max: 48; Output voltage dual assymetric (y/n): Single; Output Power (W): 100; Max Output current (A): 2.1; Efficiency (%): 90; Max Capacitive load (µF): 470; Package type: 1/4 Brick; Mounting: PCB; W (in): 1.65; L (in): 2.43; H (in): 0.5; W (mm): 40.2; L (mm): 61.8; H (mm): 12.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: non-conductive Black Plastic (UL94V-0 rated); Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | VHK100W-Q24-S48 vs AM100QB-2448SH22-NZ |
VI-LC14-EWH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VHK100W-Q24-S48 vs VI-LC14-EWH1 |
VWS100Y48-3V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | VHK100W-Q24-S48 vs VWS100Y48-3V |
VHK100W-Q24-S48N | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module | VHK100W-Q24-S48 vs VHK100W-Q24-S48N |
VWS100YL-3V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | VHK100W-Q24-S48 vs VWS100YL-3V |
URF2448QB-100WHR3 | MORNSUN | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 1/4 BRICK PACKAGE-8 | VHK100W-Q24-S48 vs URF2448QB-100WHR3 |
VI-LC14-EWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VHK100W-Q24-S48 vs VI-LC14-EWH1-CC |