Part Details for VHK100W-Q24-S28 by CUI Inc
Overview of VHK100W-Q24-S28 by CUI Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHK100W-Q24-S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-VHK100W-Q24-S28-ND
|
DigiKey | DC/DC CONVERTER 28V 100W Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$165.4800 / $178.7200 | Buy Now |
DISTI #
102-2022-ND
|
DigiKey | DC/DC CONVERTER 28V 100W Min Qty: 1 Lead time: 21 Weeks Container: Box |
18 In Stock |
|
$165.2797 / $187.6600 | Buy Now |
DISTI #
490-VHK100W-Q24-S28
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 28 Vdc, 3.57 A, 100 W, 9~36 Vdc Input Range | 32 |
|
$141.4000 / $141.4100 | Buy Now |
DISTI #
V79:2366_23570313
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 28V 3.57A 100W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 49 |
|
$125.0100 | Buy Now |
|
Future Electronics | VHK100W Series 28 V 3.57 A 100 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$158.1000 | Buy Now |
|
Future Electronics | VHK100W Series 28 V 3.57 A 100 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$158.1000 | Buy Now |
|
Onlinecomponents.com | 100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 3.57 A, 100 W, 9~36 Vdc Input Range RoHS: Compliant |
54 Partner Stock |
|
$159.2700 / $170.6500 | Buy Now |
DISTI #
33967933
|
Verical | Module DC-DC 24VIN 1-OUT 28V 3.57A 100W 9-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 49 |
|
$125.0100 | Buy Now |
DISTI #
000000000006367256
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9~36 Vdc input, 28 Vdc, 3.57 A, single output, chassis mount Min Qty: 1 | 0 |
|
$167.3000 / $195.1800 | Buy Now |
|
Master Electronics | 100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 3.57 A, 100 W, 9~36 Vdc Input Range RoHS: Compliant |
54 Partner Stock |
|
$159.2700 / $170.6500 | Buy Now |
Part Details for VHK100W-Q24-S28
VHK100W-Q24-S28 CAD Models
VHK100W-Q24-S28 Part Data Attributes
|
VHK100W-Q24-S28
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK100W-Q24-S28
CUI Inc
28 Vdc, 3.57 A, 100 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXFM-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK100W-Q24-S28
This table gives cross-reference parts and alternative options found for VHK100W-Q24-S28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK100W-Q24-S28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-LCWL-CWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VHK100W-Q24-S28 vs VI-LCWL-CWH1-CC |
VI-LCWL-IWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VHK100W-Q24-S28 vs VI-LCWL-IWH1-CC |
VWS100Y28-92H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | VHK100W-Q24-S28 vs VWS100Y28-92H |
VWS10028-83V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | VHK100W-Q24-S28 vs VWS10028-83V |
VI-LC1L-MWH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VHK100W-Q24-S28 vs VI-LC1L-MWH1 |
VWS10028-1V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | VHK100W-Q24-S28 vs VWS10028-1V |
TD100-024-28M | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | VHK100W-Q24-S28 vs TD100-024-28M |
VI-MCWL-MW-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VHK100W-Q24-S28 vs VI-MCWL-MW-CC |
VWS10028-83H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | VHK100W-Q24-S28 vs VWS10028-83H |
VI-LCWL-CW-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VHK100W-Q24-S28 vs VI-LCWL-CW-CC |