Part Details for VHF-3800 by Mini-Circuits
Overview of VHF-3800 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF278C | Rochester Electronics | VHF power MOS transistor | |
BLF | Rochester Electronics | BLF278 - VHF Push-Pull Power VDMOS Transistor | |
BLF278 | Rochester Electronics LLC | BLF278 - VHF Push-Pull Power VDMOS Transistor (Ampleon Die) |
Part Details for VHF-3800
VHF-3800 CAD Models
VHF-3800 Part Data Attributes
|
VHF-3800
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VHF-3800
Mini-Circuits
High Pass Filter, 5 Section(s) Min, 5 Section(s) Max, 3800MHz, CASE FF704
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 3100 MHz | |
Attenuation@Freq-Max | 30 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 3800 MHz | |
Diameter | 10.41 mm | |
Filter Type | HIGH PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.5 |