-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 1180MHz, ROHS COMPLIANT, CASE FF704
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-VHF-1200+-ND
|
DigiKey | RF FILTER HIGH PASS 1.18GHZ SMA Min Qty: 1 Lead time: 9 Weeks Container: Box |
27 In Stock |
|
$32.6100 | Buy Now |
DISTI #
139-VHF-1200
|
Mouser Electronics | Signal Conditioning HIGH PASS FLTR / SMA / RoHS RoHS: Compliant | 17 |
|
$31.9000 / $33.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VHF-1200+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VHF-1200+
Mini-Circuits
High Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 1180MHz, ROHS COMPLIANT, CASE FF704
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FF704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 910 MHz | |
Attenuation Frequency-Min | 750 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 40 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 1180 MHz | |
Diameter | 10.41 mm | |
Filter Type | HIGH PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Nickel (Ni) | |
VSWR | 1.5 |