Part Details for VHBCC-153J-02 by FASTRON GmBH
Results Overview of VHBCC-153J-02 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCM32E5C3A153JX0AK | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
| GCM32E5C3A153JX0AL | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for VHBCC-153J-02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VHBCC-153J-02
|
TME Electronic Components | Inductor: wire, THT, 15000uH, 100mA, 63Ω, Ø6x16mm, ±5%, Leads: axial Min Qty: 500 | 486 |
|
$0.4290 / $0.6489 | Buy Now |