Part Details for VHB75-D12-S5 by Bel Fuse
Overview of VHB75-D12-S5 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHB75-D12-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHB75-D12-S5
|
Avnet Americas | DC-DC ISOLATED, 75 W, 9~18 VDC INPUT, 5 VDC, 15 A, SINGLE OUTPUT, DIP - Boxed Product (Development Kits) (Alt: VHB75-D12-S5) Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ |