Part Details for VHB50W-Q48-S15 by Bel Fuse
Results Overview of VHB50W-Q48-S15 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VHB50W-Q48-S15 Information
VHB50W-Q48-S15 by Bel Fuse is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for VHB50W-Q48-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VHB50W-Q48-S15
|
Avnet Americas | dc-dc isolated, 50 W, 18~75 Vdc input, 15 Vdc, 3.33 A, single output, DIP - Boxed Product (Developme... more RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$87.6652 | Buy Now |